880629-2

Heilind Number:AMP880629-2
Manufacturer:TE Connectivity
Manufacturer Number:880629-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 880629-2
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:1021 - 2048 CMA, 17 - 20 AWG, .5 - 1 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP880629-2

Detailed Description

Enhance your electrical connections with this high-quality Ring Tongue terminal. Designed for #10 stud sizes, this straight orientation connector ensures a secure fit. With an operating temperature range of -40 to 105°C (-40 to 221°F), it offers reliable performance in various environments. Suitable for wire sizes ranging from .5 to 1mm² (17 to 20 AWG), it accommodates a wide range of applications. Featuring an open barrel design, it facilitates easy installation. Get peace of mind with its non-insulated construction, perfect for professional use. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Whether for industrial or residential projects, this terminal is a versatile and essential component for your connectivity needs.