| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 493176-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 16 - 20 mm², 33098 - 41735 CMA, 4 - 5 AWG |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | 90° |
| SKU: | AMP493176-2 |
493176-2
| Heilind Number: | AMP493176-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 493176-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this durable Ring Tongue connector. Designed for optimal performance, this connector features a 3/8 stud size and a flag orientation, making it easy to install and secure. With an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures reliable functionality even in harsh conditions. Suitable for wire sizes ranging from 16 to 20 mm² (4 to 5 AWG), it accommodates a wide range of applications. The open barrel design allows for efficient crimping, while the 90° terminal angle offers convenient access in tight spaces. Crafted for quality and longevity, this connector is a must-have for any electrical project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 880219-4 | ![]() | |
| TE Connectivity 880623-2 | ![]() | |
| TE Connectivity 880665-2 | ![]() |


