881001-2

Heilind Number:AMP881001-2
Manufacturer:TE Connectivity
Manufacturer Number:881001-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE 6.0-10.0 MM2 1.00X21.7 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 881001-2
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:10 - 6 AWG, 13091 - 20815 CMA, 7 - 9 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP881001-2

Detailed Description

Enhance your electrical connections with this high-quality Ring Tongue connector, designed for wire sizes ranging from 10 to 6 AWG. Featuring a stud size of M8 (5/16"), this straight orientation connector is perfect for a variety of applications. With an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures reliable performance even in harsh environments. The open barrel design allows for easy installation, while the non-insulated construction provides versatility. Trust in the durability and efficiency of this connector for all your connectivity needs.