| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881545-1 |
| Color: | Black |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Jumper/Shunt: | Shunt |
| Package Quantity: | 14000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 359 |
| Profile: | Low |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
| GPL Description: | Industrial |
| Product Code: | 5239 |
| ECCN: | EAR99 |
| Termination Resistance: | 15 mΩ |
| Height: | 10.9 mm, .429 in |
| Handle: | With |
| Shunt Style: | Open Top |
| Shunt Type: | Novo |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 881545-1 |
| SKU: | AMP881545-1 |
881545-1
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Shunt LP featuring a convenient handle for easy manipulation. Designed with two positions and 15AU gold plating, it ensures reliable contact performance. The black thermoplastic housing meets UL 94V-0 standards for safety. With phosphor bronze contacts and a pitch of 2.54mm, it offers durability and efficiency. Operating temperature range of -65 to 105°C makes it suitable for various environments. This low-profile shunt, packaged in a quantity of 14,000, is ideal for industrial applications and is RoHS compliant for environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-382811-6 | SHUNT,ECON,PHBR 15AU,BLACK L/P | ![]() |
| TE Connectivity 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 350539-1 | 02P CMNL HDR ASSY SHORT NATL | ![]() |
| TE Connectivity 5-1478763-3 | Metal backshell 25 way 45 Deg Entry-KIT | ![]() |
| TE Connectivity 5205933-3 | BUSHING KIT | ![]() |
| TE Connectivity 5650473-5 | ASSY,PIN,EUROCARD,TYPE C,LEAD- | ![]() |
| TE Connectivity 640457-8 | 08P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 641966-1 | 03P UMNL PIN HDR ASSY 94VO | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity ATUM-24/8-0-STK | NB10372001 4FT/1.2M PER STICK | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146276-2 | ![]() | |
| TE Connectivity 5-146280-2 | ![]() | |
| TE Connectivity 5-146284-2 | ![]() |


