881607-2

Heilind Number:AMP881607-2
Manufacturer:TE Connectivity
Manufacturer Number:881607-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FAST 110 REC 0.5-1.0MM2 0.25X12.30 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 881607-2
Series:FASTON 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:14.5 mm, .571 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:100 °C, 212 °F
Wire Size:17 - 20 AWG, .51 - 1.03 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.079 - .106 in, 2.01 - 2.7 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP881607-2

Detailed Description

Upgrade your electrical connections with our FASTON 110 Straight Receptacle. Crafted from durable brass with a tin plating, this terminal ensures reliable performance in temperatures up to 100°C (212°F). Suitable for wire sizes 17-20 AWG (.51-1.03 mm²), it features an F-Crimp design for secure attachment. With an overall length of 14.5mm (.571 in) and compatibility with tab widths up to 2.8mm (.11 in) and thicknesses up to .81mm (.032 in), it offers versatility for various applications. Additionally, its open barrel design accepts wire insulation diameters ranging from .079-.106 in (2.01-2.7mm). Trust in the quality of our RoHS-compliant receptacle for efficient and safe connectivity. Perfect for use in crimp terminals, housings, splices, and lugs, this product is a must-have for any electrical project.