9-1355493-3

Heilind Number:AMP9-1355493-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1355493-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

AMP MCP2.8 HSG 4POS WATERBLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1355493-3
Series:AMP MCP 2.8,AMP MCP Connector System
Gender:Housing for female terminals
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Pitch:.197 in, 5 mm
Voltage:12 V AC, 12 V DC
Row Spacing:.217 in, 5.5 mm
Polarization:Yes
Body Material:PBT GF
Contact Amperage:10 A
Number of Positions:4
GPL:N10
Packaging:Loose Piece
Operating Temperature Range:-22 - 248 °F, -40 - 120 °C
Circuit Application:Power & Signal
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Wire & Cable
Product Code:M131
Connector System:Wire-to-Component
Length:.512 in
Height:23 mm, .91 in
Width:15 mm, .591 in
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V
Body Color:Other
Connector Code :Z
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Locking Lance
Standards Met:LV214
Part Aliases:9-1355493-3
SKU:AMP9-1355493-3

Detailed Description

Enhance your automotive connectivity with the AMP MCP2.8 HSG 4POS WATERBLUE Housing. Part of the AMP MCP 2.8 Connector System, this cable mount housing features a durable PBT GF construction and is designed for female terminals. With a pitch of 5mm and voltage rating of 12V DC/AC, it's ideal for power and signal applications in the automotive industry. The housing, with a locking lance for secure connections, ensures reliable performance in a wide temperature range. Measuring .512" in length and .91" in height, it offers compact yet efficient connectivity. RoHS compliant and suitable for lead-free solder processes, it's a high-quality accessory for your automotive connector requirements.