| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1452380-9 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .098 in, .118 in, .138 in, 2.5 mm, 3.5 mm, 3 mm |
| Voltage: | 14 V DC |
| Strain Relief: | Yes |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 96 |
| GPL: | N14 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 3.067 in |
| Cable Exit Angle: | Other |
| Height: | 1.406 in, 35.7 mm |
| Width: | 1.654 in, 42 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 9-1452380-9 |
| SKU: | AMP9-1452380-9 |
9-1452380-9
| Heilind Number: | AMP9-1452380-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1452380-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MCON Interconnection System, a versatile solution for automotive applications. This series features four rows of housing for female terminals, ensuring secure connectivity. With a variety of pitch options ranging from 2.5mm to 3.5mm, it accommodates diverse circuit requirements. The durable PA GF body material, along with a sealable design, guarantees reliable performance even in harsh environments. Operating in a wide temperature range from -40 to 125°C, this system is engineered for durability. Its 96 positions and 14V DC voltage rating make it suitable for signal transmission. Featuring strain relief and terminal position assurance, installation and maintenance are hassle-free. The sleek black housing, measuring 3.067" in length, 1.406" in height, and 1.654" in width, seamlessly integrates into various setups. RoHS compliant and serviceable, the MCON system offers peace of mind in automotive connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 9-1452380-9 Application Tooling | ![]() |


