| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1670065-9 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .098 in, .138 in, .146 in, 2.5 mm, 3.5 mm, 3.7 mm |
| Row Spacing: | .165 in, 4.2 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 32 |
| GPL: | N02 |
| Packaging: | Box |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M107 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.16 in |
| Height: | 1.47 in, 37.35 mm |
| Width: | 1.35 in, 34.4 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Body Color: | Black |
| Connector Code : | 1 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Standards Met: | USCAR-2 |
| Part Aliases: | 9-1670065-9 |
| SKU: | AMP9-1670065-9 |
9-1670065-9
Specifications
Detailed Description
Elevate your automotive connectivity with this high-performance MQS female terminal housing. Designed to meet USCAR-2 standards, this housing features four rows for optimal signal transmission. With a pitch range of 2.5mm to 3.7mm, it offers versatile compatibility. The durable PBT GF body ensures longevity, while the inclusion of polarization and sealable design enhances functionality. Boasting 32 positions and lead-free solder processes, it's perfect for automotive applications. The compact dimensions of 1.16" length, 1.47" height, and 1.35" width, with a black body color, make it both sleek and practical. Ideal for wire-to-board and wire-to-device connections, this connector accessory is a must-have for automotive professionals. It also complies with RoHS standards, meeting environmental requirements. Upgrade your connectivity solutions with this versatile and reliable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 638652-1 | ![]() | |
| TE Connectivity 638652-2 | ![]() |


