9-1719675-9

Heilind Number:AMP9-1719675-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1719675-9
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

32 POS MIXED REC HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1719675-9
Series:MQS
Gender:Housing for female terminals
Number of Rows:4
Pitch:.098 in, .138 in, .146 in, 2.5 mm, 3.5 mm, 3.7 mm
Voltage:14 V DC
Strain Relief:Yes
Polarization:No
Body Material:PA GF
Number of Positions:32
GPL:N02
Packaging:Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M107
Connector System:Wire to Board, Wire-to-Device
Length:1.165 in
Cable Exit Angle:Other
Height:1.47 in, 37.35 mm
Width:1.354 in, 34.4 mm
Mating Tab Width:.025 in, .059 in, 1.5 mm, .63 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Part Aliases:9-1719675-9
SKU:AMP9-1719675-9

Detailed Description

Introducing a versatile housing solution designed for female terminals, perfect for automotive applications. With four rows and various pitch options ranging from 2.5mm to 3.7mm, this housing offers flexibility in connectivity. Operating at 14V DC with sealable construction, it ensures reliable performance even in harsh environments. Made of durable PA GF material in black, it's serviceable and RoHS compliant. The integrated strain relief and terminal position assurance feature enhance stability, while the hybrid connector design allows for diverse mating options. Whether for wire-to-board or wire-to-device connections, this housing, with 32 positions, is essential for signal transmission in automotive systems.