| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879252-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879252-5 |
9-1879252-5
Specifications
Detailed Description
Enhance precision in your electronic applications with our RP 2B 10R 0.1% 15PPM 1K RL resistor. Measuring at 1206 size code, this surface mount component offers a resistance of 10 Ω and a power rating of .25 W, making it suitable for various circuitry needs. With a thin film element type and tolerance of .1%, it ensures accurate performance. Operating at a rated voltage of 200 V, it guarantees reliability in diverse environments. Featuring solder termination and compact dimensions of 3.2 x 1.6 x .6 mm, it facilitates easy installation on PCBs. Trust in our Surface Mount Resistors for consistent and efficient electronic solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


