| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879252-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 10.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879252-8 |
9-1879252-8
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 2B 10R2 Thin Film Precision Resistor. With a resistance of 10.2 Ω and a tolerance of .1%, it ensures accurate performance. The surface mount design and solder termination make it easy to integrate into your assembly. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers reliable functionality. Measuring 3.2 x 1.6 x .6 mm, it is compact and space-efficient. Perfect for a wide range of applications, this resistor guarantees high performance and durability. Upgrade your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


