9-2176314-0

Heilind Number:AMP9-2176314-0
Manufacturer:TE Connectivity
Manufacturer Number:9-2176314-0
ECAD Model:
3D Model

Description:

MELF SMA-A 390K 1% 50PPM 0102 0.3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176314-0
Size Code:0102
Power Rating:.3 W
Termination Type:Solder
Resistance:390 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:2.2 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-2176314-0

Detailed Description

Introducing the MELF SMA-A Precision Resistor, a reliable component designed for surface mount applications. With a resistance of 390 KΩ and a tolerance of 1%, this thin film resistor ensures precise and accurate performance in electronic circuits. Operating at a power rating of 0.3 W and a rated voltage of 200 V, it meets the demands of various industrial and electronic devices. Featuring a compact 0102 size code and solder termination, it is easy to install on PCBs. RoHS compliant and offering low temperature coefficient of resistance (50PPM), it guarantees environmental sustainability and stable performance over time. Trust in the MELF SMA-A for quality and consistency in your electronic designs.