9-2176406-1

Heilind Number:AMP9-2176406-1
Manufacturer:TE Connectivity
Manufacturer Number:9-2176406-1
ECAD Model:
3D Model

Description:

3560 5K6 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176406-1
Power Rating:6 W
Termination Type:Solder
Resistance:5.6 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-2176406-1

Detailed Description

Enhance your electronic projects with this high-performance power resistor, featuring a robust 6 W power rating and a resistance of 5.6 KΩ. Designed for surface mount installation, it ensures seamless integration onto circuit boards for efficient operation. With a rated voltage of 300 V and a 1% tolerance, this thick film resistor guarantees reliable performance in demanding applications. Its solder termination type and two terminations make for easy and secure connectivity. Crafted with quality and durability in mind, it is an essential component for power management in a wide range of electronic devices. Please note, this product is not RoHS compliant.