9-2176406-7

Heilind Number:AMP9-2176406-7
Manufacturer:TE Connectivity
Manufacturer Number:9-2176406-7
ECAD Model:
3D Model

Description:

3560 10K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176406-7
Power Rating:6 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-2176406-7

Detailed Description

Enhance your circuitry with this high-performance power resistor, designed for optimal functionality in a variety of electronic applications. Boasting a power rating of 6W and a resistance of 10 KΩ, it ensures reliable and efficient operation. With a tolerance of 1% and a rated voltage of 300V, this surface mount resistor guarantees precision and durability. Its thick film element type and solder termination make it easy to integrate into your projects, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in a wide range of industries, this resistor is a must-have for any electronics enthusiast or professional engineer. Upgrade your designs with this top-quality component and experience superior performance every time.