| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176407-0 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 39 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176407-0 |
9-2176407-0
| Heilind Number: | AMP9-2176407-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176407-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Surface Mount Power Resistor. With a power rating of 6W and a resistance of 39Ω, it ensures reliable and efficient operation. Designed for easy installation with a surface mount termination type, this resistor is suitable for a variety of applications. Operating at a rated voltage of 300V, it offers stable performance. The thick film element construction and 5% tolerance guarantee accuracy and durability. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459L12-5P | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


