9-2232043-3

Heilind Number:AMP9-2232043-3
Manufacturer:TE Connectivity
Manufacturer Number:9-2232043-3
Datasheet:VDE Agency Approval Document
ECAD Model:
3D Model

Description:

3P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2232043-3
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:.197 in, 5 mm
Package Quantity:108
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Loose Piece
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.06 in, 1.5 mm
Connector Height:12.8 mm, .503 in, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:17.3 mm, .68 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.606 µin, 3.8 µm
Contact Mating Area Length:.33 in, 8.5 mm
Contact Retention:Without
Mating Tab Thickness:.031 in, .032 in, .81 mm, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:9-2232043-3
SKU:AMP9-2232043-3

Detailed Description

Discover the RAST 5 IDC Connectors, essential components for power circuit applications. With a durable Nylon housing in a natural color, these connectors feature a single row design for streamlined connections. Through-hole solder termination ensures secure attachment to the PCB, while copper alloy contacts with tin plating offer reliable conductivity. Meeting UL 94V-0 flammability standards, they guarantee safety in operation. With a pitch of 5mm and a voltage rating of 250VAC, these connectors accommodate three positions with tab contacts. Operating in a wide temperature range from -40 to 120°C, they are suitable for various environments. The shrouded header design with mating retention and polarizing pegs ensures proper alignment and secure mating. Suitable for wire-to-board applications, these connectors come in loose piece packaging for convenience. Please note that they are not reviewed for lead-free solder processes. Explore the versatility of these connectors, ideal for appliances and other electronic devices.