9-2232043-5

Heilind Number:AMP9-2232043-5
Manufacturer:TE Connectivity
Manufacturer Number:9-2232043-5
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

5P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2232043-5
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:.197 in, 5 mm
Package Quantity:63
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Loose Piece
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.06 in, 1.5 mm
Connector Height:12.8 mm, .503 in, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:1.07 in, 27.3 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.606 µin, 3.8 µm
Contact Mating Area Length:.33 in, 8.5 mm
Contact Retention:Without
Mating Tab Thickness:.031 in, .032 in, .81 mm, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:9-2232043-5
SKU:AMP9-2232043-5

Detailed Description

Introducing our RAST 5 IDC Connectors, designed for efficient power circuit applications. With a pitch of 5mm and a contact type of Tab, these connectors offer secure and reliable connectivity for your projects. The housing, made of UL 94V-0 rated Nylon in a natural color, ensures durability and safety. Featuring a vertical mount orientation and through-hole solder termination method, installation is convenient and secure. Operating within a wide temperature range of -40 to 120°C, these connectors are suitable for various environments. With a contact material of Copper Alloy plated with Tin, and a voltage rating of 250VAC, they guarantee optimal performance. Each package includes 63 loose pieces, making them ideal for bulk applications. Compliant with RoHS regulations, these connectors prioritize environmental responsibility. Whether for appliances or other electronic devices, trust in the quality and reliability of our RAST 5 IDC Connectors for seamless wire-to-board connections.