9-2232044-3

Heilind Number:AMP9-2232044-3
Manufacturer:TE Connectivity
Manufacturer Number:9-2232044-3
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

3P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2232044-3
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:.197 in, 5 mm
Package Quantity:108
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Loose Piece
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
PCB Retention:Without
PCB Contact Termination Area Plating:Silver
PCB Thickness (Recommended):.06 in, 1.5 mm
Connector Height:12.8 mm, .503 in, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:17.3 mm, .68 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Contact Mating Area Length:.33 in, 8.5 mm
Contact Retention:Without
Mating Tab Thickness:.031 in, .032 in, .81 mm, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:9-2232044-3
SKU:AMP9-2232044-3

Detailed Description

Enhance your PCB connections with our RAST 5 IDC Connectors, designed for efficient power transmission in appliances. Constructed with durable Nylon housing and featuring a single row layout, these connectors ensure secure and reliable performance. The Through Hole - Solder termination method offers easy installation on PCBs with a 5mm pitch, while the Copper Alloy contacts with Silver plating guarantee excellent conductivity. With a maximum voltage rating of 250 VAC and a wide operating temperature range from -40 to 120°C, these connectors are suitable for various applications. The shrouded header design, along with polarizing pegs for alignment, facilitates seamless PCB mounting. Compliant with UL 94V-0 material flammability standard, these connectors prioritize safety. RoHS non-compliance. Upgrade your electronic assemblies with our high-quality RAST 5 IDC Connectors.