1-1971896-3

Heilind Number:AMP1-1971896-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1971896-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3P, RAST 5 Tab Header, SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1971896-3
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Package Quantity:108
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Loose Piece
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
PCB Contact Termination Area Plating:Silver
PCB Thickness (Recommended):.06 in, 1.5 mm
Connector Height:12.8 mm, .503 in, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:17.3 mm, .68 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C, 1D, 2C, 3D
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Contact Mating Area Length:.33 in, 8.5 mm
Contact Retention:Without
Mating Tab Thickness:.031 in, .032 in, .81 mm, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1-1971896-3
SKU:AMP1-1971896-3

Detailed Description

Introducing the RAST 5 IDC Connectors, ideal for power circuit applications. With a single row and three positions, these connectors feature a 5mm pitch for efficient PCB mounting. The housing, made of UL 94V-0 rated nylon, ensures durability and safety. Contact points, crafted from copper alloy with silver plating, guarantee reliable conductivity. Designed for vertical mounting, these connectors operate seamlessly in a wide temperature range from -40 to 120°C (-40 to 248°F). Their shrouded header type and square contact shape provide secure mating, while polarizing pegs aid in proper alignment during assembly. With 108 pieces in a loose pack, these connectors are essential for appliances and industrial applications. Please note, they are not reviewed for lead-free solder processes. Compliant with RoHS regulations, they offer peace of mind in terms of environmental responsibility. Elevate your PCB connectivity with the RAST 5 IDC Connectors.