| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917353-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .255 in, 6.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .256 in, 6.5 mm |
| Package Quantity: | 77 |
| Contact Amperage: | 7 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µm, .8 µin |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2280 |
| Number of Power Positions: | 12 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917353-1 |
| SKU: | AMP917353-1 |
917353-1
Specifications
Detailed Description
Enhance your power connectivity with our AMP Power Double Lock Terminal Header Assembly, featuring 12 positions for efficient organization. Crafted with durable Nylon 6/6 - GF housing in a natural color, this board-mount connector ensures secure Through Hole - Solder termination. With a contact amperage of 7A and a voltage rating of 300V AC, it's ideal for power applications. The header, designed for a vertical mount orientation, offers reliable performance in a wide operating temperature range from -30 to 105°C. Compliant with UL 94V-0 flammability standards and RoHS regulations, it guarantees safety and environmental responsibility. Suitable for appliances and various circuit applications, this connector is a dependable solution for your power needs. With 77 units in a box packaging, you'll have an ample supply for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-917354-1 | ![]() | |
| TE Connectivity 6-917354-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/27/2017 | P-17-014890 - Manufacturing Location. Mold process line boxs manufactured in TE Korea move from ATS to Genesis. (Distance between two plants is about 1.5Km). | Download | |||


