| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917354-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .255 in, 6.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .256 in, 6.5 mm |
| Wire Type: | Stranded |
| Package Quantity: | 120 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917354-1 |
| SKU: | AMP917354-1 |
917354-1
Specifications
Detailed Description
Enhance power and data connectivity with our AMP Power Double Lock Plug Header, offering 12 positions for seamless integration. Durably constructed with Nylon 6/6 housing in a natural color, this connector ensures reliable performance in a variety of applications. Featuring a cable mount design for free-hanging installation, it is suitable for power and signal circuitry. The crimp termination method and 6.5mm pitch allow for secure connections with stranded wire, meeting UL 94V-0 flammability standards for added safety. With a voltage rating of 300V AC and an operating temperature range of -30 to 105°C, this connector is both efficient and durable. Ideal for appliances and various electronic systems, it comes in a package quantity of 120 for convenience. RoHS compliant for environmental responsibility, this connector is the perfect choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917353-1 | ![]() | |
| TE Connectivity 3-917353-1 | ![]() |


