| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917511-2 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 18.3 mm, .72 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .086 - .11 in, 2.2 - 2.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | 2L |
| Part Aliases: | 917511-2 |
| SKU: | AMP917511-2 |
917511-2
Specifications
Detailed Description
Enhance your power and signal transmission with the Dynamic D-3 REC CONT. 2L L/P connector. Part of the Dynamic 3000 Series, this high-performance component is designed for board mount and cable mount applications, offering seamless integration in your circuitry. Featuring a durable copper alloy construction with gold plating, it ensures reliable conductivity even in demanding industrial environments. With a 15 A amperage and compatibility with 14-16 AWG wire sizes, it's suitable for a wide range of power and signal connections. Operating at temperatures ranging from -55 to 105 °C, it guarantees performance and longevity. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly, making it a top choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 3-520408-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 320560 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 320619 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 9-160483-1 | 4,8 PIDG FASTON REC | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2255148-1 | TE Connectivity 917511-2 Application Tooling | ![]() |
| TE Connectivity 234168-1 | TE Connectivity 917511-2 Application Tooling | ![]() |
| TE Connectivity 91560-1 | TE Connectivity 917511-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2024 | PCN-24-212901 - Material Change.TE has adopted an absolute goal of 30% CO2 reduction by 2032. Dedicated to our commitment to sustainable development. We participate in various initiatives , and use our creativity skills to help advancing our sustainability. Palladium(PdNi) with gold flash plating are emerging as sustainable alternatives to gold plating. These materials offer comparable electrical conductivity and corrosion resistance, making them suitable for many applications. Additionally, they significantly have a lower environmental impact ,due to reducing CO2 footprint of plating. Coming up with this solution ,we are glad to announce that we successfully added PdNi as an option of plating for Dynamic D3000 series advance our sustainability goals. FINISH (CONTACT AREA): Gold or PdNi +Gold flash; 0.38umMin over Nickel under plating. FINISH (CONTACT AREA): Gold or PdNi +Gold flash; 0.76umMin over Nickel under plating. Considering the possibility of the cross mating between PdNi and Gold, TE will make additional cross mating test. The process is planned to use PdNi plated female part to mate with gold plated male part as test sample for durability mating cycle test per the condition in product specification. Then the reversed plated test samples will be also tested in the same way. Below list the change Before: FINISH (CONTACT AREA): Gold plating 0.38umMin over Nickel under plating. Gold plating 0.76umMin over Nickel under plating. After: Add PdNi with gold flash as alternative material. FINISH (CONTACT AREA): Gold plating or PdNi with glod flash; 0.38umMin over Nickel under plating. Gold plating or PdNi with glod flash; 0.76umMin over Nickel under plating. | Download | |||
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


