917723-1

Heilind Number:AMP917723-1
Manufacturer:TE Connectivity
Manufacturer Number:917723-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5 SIGNAL D/LOCK HDR ASSY 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917723-1
Series:AMP Signal Double Lock
Amperage:3 A
Housing Material:Nylon 6/6 - GF
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:200
Contact Amperage:3 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:526
Profile:High
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 98.42 µin, .8 µm
PCB Retention:With
Contact Underplating Material:Copper
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:15.3 mm, .6 in
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3934
Contact Layout:Inline
Connector Length:10 mm, .39 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 98.42 µin, .8 µm
Contact Mating Area Length:.18 in, 4.7 mm
Contact Retention:Without
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:917723-1
SKU:AMP917723-1

Detailed Description

Introducing the AMP Signal Double Lock Pin Header, a high-performance connector designed for signal applications. Featuring a straight body orientation and a vertical mount orientation, this header offers secure board attachment with through-hole solder termination. Its durable Nylon 6/6 - GF housing, UL 94V-0 flammability standard compliant, ensures reliable performance in various environments. With three contacts in a single row and a 2.5mm pitch, it provides efficient signal transmission. The brass contacts with pre-tin plating offer excellent conductivity, suitable for 3A current and 250V AC/DC voltage. Ideal for wire-to-board connections, this header is wave solder capable and RoHS compliant, guaranteeing quality and environmental responsibility. Perfect for appliances and other electronic devices, it meets the stringent requirements of modern connectivity solutions.