| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917726-1 |
| Series: | AMP Signal Double Lock |
| Amperage: | 3 A |
| Housing Material: | Nylon 6/6 - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 150 |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 526 |
| Profile: | High |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Copper |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 15.3 mm, .6 in |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3934 |
| Contact Layout: | Inline |
| Connector Length: | 17.5 mm, .68 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 19.68 - 47.24 µin, .5 - 1.2 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
| Contact Mating Area Length: | 1.8 in, 4.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917726-1 |
| SKU: | AMP917726-1 |
917726-1
Specifications
Detailed Description
Enhance your signal connectivity with our AMP Signal Double Lock PCB Pin Header. This high-profile connector features a straight, vertical orientation for efficient cable mounting. With six contacts in a single row, it offers reliable performance for signal applications. Made of durable nylon 6/6 with brass contacts and pre-tin plating, it ensures secure and efficient soldering. UL 94V-0 compliant for safety, it operates in a wide temperature range from -30 to 105°C (-22 to 221°F). With a 250V AC/DC voltage rating, it's suitable for various electronic devices. Ideal for appliances and other electronic systems, this RoHS-compliant connector is designed for wave solder processes, ensuring ease of assembly. Upgrade your PCB connections with this AMP Signal Double Lock Header for seamless signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917690-1 | ![]() | |
| TE Connectivity 917690-6 | ![]() | |
| TE Connectivity 5-917690-1 | ![]() | |
| TE Connectivity 917690-4 | ![]() | |
| TE Connectivity 917690-9 | ![]() |


