917731-1

Heilind Number:AMP917731-1
Manufacturer:TE Connectivity
Manufacturer Number:917731-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5 S.D.L P.HDR ASY 11P H/PRO.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917731-1
Series:AMP Signal Double Lock
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:100
Contact Amperage:3 A
Number of Positions:11
Housing Color:Natural
Mount Orientation:Vertical
GPL:526
Profile:High
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 98.42 µin, .8 µm
PCB Retention:With
Contact Underplating Material:Copper
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:15.3 mm, .6 in
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3934
Contact Layout:Inline
Connector Length:1.27 in, 32.5 mm
Connector System:Wire to Board
Contact Shape:Square
Contact Underplating Thickness:19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 98.42 µin, .8 µm
Contact Mating Area Length:1.8 in, 4.7 mm
Contact Retention:Without
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:917731-1
SKU:AMP917731-1

Detailed Description

Introducing the AMP Signal Double Lock Connector, a high-performance solution for your signal transmission needs. Featuring a durable Nylon 6/6 - GF housing in a natural color, this connector is built for reliability. With a single row design and 11 positions, it offers efficient board mount installation with vertical orientation. The termination method is through-hole soldering, ensuring secure connectivity. Each contact is made of brass with pre-tin plating, suitable for a contact amperage of 3A and voltage ratings of 250V AC/DC. Operating in a wide temperature range from -30 to 105°C, this connector is ideal for various applications. Its UL 94V-0 flammability rating guarantees safety, while RoHS compliance reflects environmental responsibility. Whether for appliances or other electronic devices, the AMP Signal Double Lock Connector provides a dependable link in your circuitry.