917975-1

Heilind Number:AMP917975-1
Manufacturer:TE Connectivity
Manufacturer Number:917975-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

HYBRID MK-2 PLUG HSG ASSY 12P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917975-1
Series:Multilock Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.118 in, 3 mm
Voltage:12 V DC
Row Spacing:.205 in, 5.2 mm
Polarization:Yes
Body Material:PBT
Number of Positions:12
GPL:N18
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Board, Wire-to-Device
Length:.827 in
Cable Exit Angle:180°
Height:17.3 mm, .681 in
Width:19 mm, .748 in
Mating Tab Width:.039 in, 1 mm
Nominal Voltage Architecture:12 V
Body Color:White
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:917975-1
SKU:AMP917975-1

Detailed Description

Introducing the HYBRID MK-2 PLUG HSG ASSY 12P, a versatile housing assembly designed for female terminals in the Multilock Connector System. Featuring two rows with a 3mm pitch, this component is suitable for signal applications with a 12V DC voltage rating. Constructed from PBT material meeting UL 94-HB flammability standards, it ensures reliable performance in automotive environments, with an operating temperature range of -30 to 105°C. With integrated polarization and terminal position assurance, it offers secure and accurate connectivity. The compact design, with dimensions of .827" x .748" x .681" (LxWxH), allows for easy installation in wire-to-board or wire-to-device configurations. The white housing assembly also includes a 180° cable exit angle and is RoHS compliant, making it an environmentally friendly choice for automotive connector accessories.