917978-7

Heilind Number:AMP917978-7
Manufacturer:TE Connectivity
Manufacturer Number:917978-7
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

.040/.070 HYBRID I/O CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917978-7
Series:Multilock Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.138 in, 3.5 mm
Voltage:12 V DC
Row Spacing:.205 in, 5.2 mm
Polarization:Yes
Body Material:PBT
Number of Positions:12
GPL:N18
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Board, Wire-to-Device
Length:.827 in
Cable Exit Angle:180°
Height:17.3 mm, .681 in
Width:22 mm, .866 in
Mating Tab Width:.039 in, .071 in, 1.8 mm, 1 mm
Nominal Voltage Architecture:12 V
Body Color:Yellow
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:917978-7
SKU:AMP917978-7

Detailed Description

Enhance your automotive connectivity with our Multilock Connector System, designed for seamless integration in wire-to-board and wire-to-device applications. This housing accommodates female terminals across two rows, offering a pitch of 3.5mm for efficient signal transmission. With a 12V DC voltage rating, it ensures reliable performance in various circuit applications. Crafted from durable PBT material meeting UL 94-HB flammability standards, the connector guarantees safety and longevity. Its 180° cable exit angle and compact dimensions make installation a breeze, while the integrated primary locking feature ensures secure mating. Operating flawlessly in temperatures ranging from -30 to 105°C, this yellow housing is serviceable and RoHS compliant, making it the ideal choice for automotive environments. Elevate your connectivity with this high-quality connector accessory.