925660-1

Heilind Number:AMP925660-1
Manufacturer:TE Connectivity
Manufacturer Number:925660-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.140 DIA PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 925660-1
Series:0.140 MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:250 VAC
Contact Type:Pin
Package Quantity:500
Cable Type:Discrete Wire
Contact Amperage:17 A
Termination Type:Crimp
GPL:237
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1363
Wire Size:14 - 20 AWG, .5 - 2 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.098 - .177 in, 2.5 - 4.5 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.14 in, 3.56 mm
Part Aliases:AMP-0-0925660-1,A66969-000 925660-1
SKU:AMP925660-1

Detailed Description

Enhance your power connectivity with our Cable Mount Contact, designed for efficient crimp termination in a variety of applications. Crafted with durable brass and pre-tin plating, this pin-type connector ensures reliable performance even in demanding environments. With a high amperage rating of 17 A and a voltage capacity of 250 VAC, it's perfect for power circuit applications. The straight orientation and locking lance feature provide secure mating, while the acceptance of wire insulation diameters ranging from .098 to .177 inches offers versatility. RoHS compliant and suitable for wire sizes 14-20 AWG, this connector is a dependable choice for your wire-to-wire connection needs. Individually packaged in a box, it's convenient for both small-scale projects and large-scale production. Upgrade your setup with this essential component for appliances and more.