| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925660-2 |
| Series: | 0.140 MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 17 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1363 |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .098 - .177 in, 2.5 - 4.5 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .14 in, 3.56 mm |
| Part Aliases: | 925660-2 |
| SKU: | AMP925660-2 |
925660-2
Specifications
Detailed Description
Enhance your power connections with our 0.140 MATE-N-LOK Contact for reliable performance. Designed for Cable Mount (Free-Hanging) applications with Crimp termination, this Contact features durable Phosphor Bronze construction. With a voltage rating of 250 VAC and a contact amperage of 17 A, it's ideal for power circuits. Pre-Tin plating ensures efficient conductivity, while the Wire to Wire connector system offers versatile connectivity. Operating in a wide temperature range of -55 to 105 °C (-67 to 221 °F), it's suitable for various environments. With a package quantity of 500, this Contact is a dependable choice for your power applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1752938-1 | ![]() | |
| TE Connectivity 1752938-2 | ![]() | |
| TE Connectivity 1901963-1 | ![]() | |
| TE Connectivity 539730-2 | ![]() | |
| TE Connectivity 539764-1 | ![]() |


