| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925713-2 |
| Series: | 0.140 MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 2500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 17 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1363 |
| Wire Size: | 10 - 14 AWG, 2.1 - 5.3 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .098 - .177 in, 2.5 - 4.5 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .14 in, 3.56 mm |
| Part Aliases: | 925713-2 |
| SKU: | AMP925713-2 |
925713-2
Specifications
Detailed Description
Enhance your power connections with these durable and efficient 0.140 MATE-N-LOK Contact Pins. Designed for secure cable mount termination using a crimp method, these contacts ensure reliable performance in a variety of applications. With a contact rating of 17 A at 250 VAC, they are ideal for power circuitry in appliances and other electronic devices. The pre-tinned phosphor bronze construction offers excellent conductivity and corrosion resistance, while the straight orientation and locking lance design provide easy and secure assembly. With a wire size compatibility of 10-14 AWG, these contacts accommodate a range of cable types, making them a versatile solution for wire-to-wire connections. RoHS compliant and suitable for use in operating temperatures ranging from -55 to 105°C (-67 to 221°F), these contacts meet high-quality standards for performance and environmental responsibility. Whether you're building or maintaining electronic systems, these contact pins are a dependable choice for power connectivity. With a package quantity of 2500, you'll have an ample supply for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151321-1 | ![]() | |
| TE Connectivity 2151321-2 | ![]() | |
| TE Connectivity 539764-1 | ![]() | |
| TE Connectivity 7-2151321-7 | ![]() |


