| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925715-1 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 2500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 17 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1363 |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .098 - .177 in, 2.5 - 4.5 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .14 in, 3.56 mm |
| Part Aliases: | 925715-1 |
| SKU: | AMP925715-1 |
925715-1
Specifications
Detailed Description
Enhance power connectivity with the M-N-L PIN TPBR, a vital component in the Commercial MATE-N-LOK series. Designed for cable mount applications, this contact ensures secure termination via crimping. Crafted from durable brass with pre-tin plating, it guarantees reliable performance in power circuits, accommodating wire sizes ranging from 14-20 AWG. Its straight orientation and locking lance contact retention system provide ease of use and stability. With an amperage rating of 17 A and a voltage threshold of 250 VAC, it meets stringent performance standards. Ideal for appliances and other power applications, this contact is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your wire-to-wire connection setup with this essential component, suitable for a wide range of industrial and commercial uses.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1752938-2 | TE Connectivity 925715-1 Application Tooling | ![]() |
| TE Connectivity 2151320-1 | TE Connectivity 925715-1 Application Tooling | ![]() |
| TE Connectivity 2151320-2 | TE Connectivity 925715-1 Application Tooling | ![]() |
| TE Connectivity 539764-1 | TE Connectivity 925715-1 Application Tooling | ![]() |
| TE Connectivity 7-2151320-7 | TE Connectivity 925715-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 925715-1 Application Tooling | ![]() |


