| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925715-2 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 2500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 17 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1363 |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .098 - .177 in, 2.5 - 4.5 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .14 in, 3.56 mm |
| Part Aliases: | 925715-2 |
| SKU: | AMP925715-2 |
925715-2
Specifications
Detailed Description
Introducing the MATENLOK PIN .140, a vital component for your power connectivity needs. This Cable Mount Contact features a durable Phosphor Bronze construction, ensuring reliable performance in various applications. With a voltage rating of 250 VAC and contact amperage of 17 A, it is designed for efficient power transmission. The Crimp termination method facilitates easy installation, making it ideal for use with 14-20 AWG wire sizes. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it is suitable for demanding environments. The Pre-Tin plating offers excellent conductivity, while the Wire & Cable termination type ensures secure connections. RoHS compliant and packaged in reels of 2500, this Contact is a dependable solution for your power connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 963293-1 | SEALING F JPT+2,8 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1752938-2 | TE Connectivity 925715-2 Application Tooling | ![]() |
| TE Connectivity 2151320-1 | TE Connectivity 925715-2 Application Tooling | ![]() |
| TE Connectivity 2151320-2 | TE Connectivity 925715-2 Application Tooling | ![]() |
| TE Connectivity 539764-1 | TE Connectivity 925715-2 Application Tooling | ![]() |
| TE Connectivity 7-2151320-7 | TE Connectivity 925715-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 925715-2 Application Tooling | ![]() |


