| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927157-1 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors,RAST 5D |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 4 |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1487 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 927157-1 |
| SKU: | AMP927157-1 |
927157-1
Specifications
Detailed Description
Enhance power connectivity in your appliances with our RAST 5 IDC Connectors. Designed for seamless integration, these receptacles feature a natural nylon housing that ensures durability. With a single row configuration and a 5mm pitch, they offer reliable termination through Insulation Displacement Crimp (IDC) technology. Suitable for cable mounting, these connectors support a secure and efficient connection process. Operating within a wide temperature range of -25 to 105°C, they guarantee performance in diverse environments. With four positions and a mating retention lock, they provide stability in high-vibration applications. RoHS compliant and lead-free solder capable, these connectors prioritize environmental responsibility. Elevate your PCB assembly with our high-quality Wire to Board connector solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1703129-1 | ![]() | |
| TE Connectivity 928017-1 | ![]() |


