| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927742-6 |
| Housing Material: | Polyamide |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mating Retention Type: | Locking Lance |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP927742-6 |
927742-6
| Heilind Number: | AMP927742-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 927742-6 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your panel-mount connectivity with this 6-position straight terminal housing. Crafted from durable Polyamide, it ensures reliable performance in various applications. Featuring a 5mm pitch and tab terminal type, this housing facilitates secure and efficient wire connections. With a natural housing color and locking lance mating retention, it offers both visual appeal and practical functionality. The polarization alignment type further enhances ease of use. Designed for seamless integration, this terminal housing is RoHS compliant, making it a sustainable choice for your projects. Elevate your connector solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-1241857-5 | ![]() | |
| TE Connectivity 9-927742-2 | ![]() |


