| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927771-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927771-1.P |
927771-1
Specifications
Detailed Description
Effortlessly secure and connect wires with our Cut Strip JPT REC 2.8 Contact SRC Sn. Designed for easy crimping, this tin-plated contact accommodates wire sizes ranging from 0.5 to 1 mm², ensuring a reliable and durable connection. Featuring the F-Crimp type, it guarantees a secure fit, while the Locking Lance terminal primary locking feature provides added stability. Perfect for automotive, truck, bus, and off-road applications, this receptacle splice type connector is RoHS compliant, making it a safe and eco-friendly choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967623-1 | JUN-POW-TIM-GEH 15P | ![]() |
| TE Connectivity 102241-8 | 10 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 33458 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 34126 | TERMINAL,SOLIS R 16-14 3/8 | ![]() |
| TE Connectivity 342143-1 | 16-14 F.E.P.G. R/TONGUE | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity 927771-1 | JPT REC 2.8 Contact SRC Sn | ![]() |
| TE Connectivity 965643-1 | ABDECKKAPPE F42P | ![]() |
| TE Connectivity 965786-1 | ABDECKKAPPE 180GRD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 08/09/2021 | P-21-020998 - Manufacturing location change.we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 05/11/2020 | P-20-018595 - Manufacturing Location Change. Will be transferred from TE Montcada to TE Suzhou. | Download | |||
| 05/12/2019 | P-18-015432 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 11-1829595, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 05/12/2019 | P-18-015571 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 11-1829595, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 07/01/2018 | P-18-015734 - Manufacturing location change. Following stamping Part Numbers will be transferred from TE Kurim Czech republic to TE Montcada Spain. PN 927771-1, PN 927771-3, PN 927771-6 Reason For Change: Dear Customer, we hereby inform you about a transfer of DIE and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN. | Download | |||
| 03/07/2018 | P-18-015570 - Cancellation of P-18-015432. | Download | |||
| 03/01/2018 | P-18-015494 - Manufacturing location change. | Download | |||
| 12/04/2017 | P-17-014942 - Manufacturing location change. Following Part Numbers will be transferred from TE Kurim Czech republic to TE Korea. | Download | |||
| 12/04/2017 | P-17-014943 - Manufacturing location change. Following Part Numbers will be transferred from TE Kurim Czech republic to TE Korea. | Download | |||
| 12/04/2017 | P-17-015017 - Tool Transfer. | Download | |||
| 04/11/2016 | P-16-012581 - UPDATE TO PCN P-16-012530. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012530 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


