| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927841-2 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | 3.56 mm[.14 in] |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 2500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 17 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1363 |
| Wire Size: | 17 - 20 AWG, .52 - 1.04 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .055 - .09 in, 1.4 - 2.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .14 in, 3.56 mm |
| Standards Met: | Pre-Tin |
| Part Aliases: | 0-0927841-2 927841-2 |
| SKU: | AMP927841-2 |
927841-2
Specifications
Detailed Description
Enhance power connectivity with the MNL STIFT 3.5 MM. This Commercial MATE-N-LOK series pin offers reliable performance in cable mount applications with its crimp termination method. Crafted from durable phosphor bronze with Pre-Tin plating, it ensures efficient power transmission at up to 250 VAC. Suitable for 17 A contact amperage, it accommodates 17-20 AWG wire sizes. Operating in a wide temperature range from -55 to 105 °C, it's ideal for various power circuit applications. With its straight orientation and locking lance retention, it guarantees secure wire-to-wire connections. RoHS compliant and lead-free solder compatible, this contact pin is a dependable choice for appliances and other power-related systems. Each package includes 2500 units, making it convenient for bulk installations. Elevate your power connectivity solutions with the MNL STIFT 3.5 MM.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 539764-1 | ![]() | |
| TE Connectivity MS3456W32-15SY | ![]() | |
| TE Connectivity 2836426-2 | ![]() |


