| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927858-2 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 7500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 17 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1363 |
| Wire Size: | 13 - 17 AWG, 1.04 - 2.63 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .083 - .122 in, 2.1 - 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .14 in, 3.56 mm |
| Part Aliases: | 927858-2 |
| SKU: | AMP927858-2 |
927858-2
Specifications
Detailed Description
Enhance connectivity with our 3.5mm CONTACT PIN, designed for seamless integration in various applications. Engineered for reliability, this cable-mount contact features a durable phosphor bronze construction, ensuring optimal performance even in demanding environments. With a voltage rating of 250 VAC and a contact amperage of 17A, it's ideal for power circuit applications. The pre-tin plating on the contact mating area offers enhanced conductivity, while the crimp termination method facilitates easy installation. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for a wide range of settings. RoHS compliant and with a lead-free solder process capability, it meets high industry standards for environmental responsibility. Whether used in appliances or other devices, this CONTACT PIN guarantees secure and efficient connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 539764-1 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


