| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928247-6 |
| Color: | Gray |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1800 |
| Lock Type: | Latch |
| Number of Positions: | 6 |
| Housing Color: | Gray |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.4 mm, .567 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 4c |
| Connector Length: | 1.181 in, 30 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | 06-C |
| Locking Latch Between Cavity Number: | 1&2, 5&6 |
| Polarizing Rib Location: | 1b,6a |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 928247-6 |
| SKU: | AMP928247-6 |
928247-6
| Heilind Number: | AMP928247-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 928247-6 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal cables with our RAST 5 IDC Connector. Featuring a durable gray nylon housing, this receptacle connector is designed for cable mount applications. With a 5mm pitch and 6 positions, it offers reliable crimp termination. The UL 94V-2 rated material ensures safety, while its operating temperature range of -40 to 110°C (-40 to 230°F) makes it suitable for various environments. Mating retention with a lock and keyed alignment guarantees secure connections. Perfect for appliances and other applications, this connector complies with RoHS standards for environmentally friendly operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-928247-5 | ![]() | |
| TE Connectivity 4-928247-2 | ![]() | |
| TE Connectivity 3-928247-2 | ![]() |


