4-928247-2

Heilind Number:AMP4-928247-2
Manufacturer:TE Connectivity
Manufacturer Number:4-928247-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P ST-TIMER GEH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-928247-2
Color:Yellow/Green
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:14.4
Overall Length:.39
Pitch:.197 in, 5 mm
Strain Relief:No Strain Relief
Package Quantity:6000
Lock Type:Latch
Number of Positions:2
Housing Color:Yellow/Green
GPL:JJ4
Mating Retention Type:Lock
Packaging:Bag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:14.4 mm, .567 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Exterior
Keying Rib Cavity Number (Between or At):1c
Connector Length:10 mm, .39 in
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
RAST Version:02-K
Locking Latch Between Cavity Number:1,2
Polarizing Rib Location:1a,2a
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-2
Part Aliases:4-928247-2
SKU:AMP4-928247-2

Detailed Description

Enhance your connectivity with our RAST 5 IDC Connectors Housing, designed for seamless integration in power and signal applications. Featuring a vibrant Yellow/Green color, this receptacle connector boasts a durable nylon housing suitable for cable mount installations. With two contacts in a single row, it offers efficient crimp termination for reliable performance. The UL 94V-2 material flammability standard ensures safety in various environments, while the latch lock system provides secure mating retention. Operating within a wide temperature range, from -40 to 110°C (-40 to 230°F), this connector is ideal for diverse industrial and commercial settings. Trust in its quality and functionality for your wire-to-board connection needs.