| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HCC36DRTI |
| Color: | Black |
| Series: | Timer Connector System |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 55 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | 12.9 mm, .508 in |
| Standards Met: | UL 94-HB |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 929674-1 |
| SKU: | AMP929674-1 |
HCC36DRTI
Specifications
Detailed Description
Enhance the cable management in your automotive setup with the DECKEL F 55P GEH Cover. Crafted from durable black Polyamide, this essential accessory ensures secure and efficient organization of up to 55 wires. With a UL 94-HB flammability standard and a wide operating temperature range of -40 to 120°C (-40 to 248°F), it guarantees reliable performance in demanding environments. The included strain relief adds extra protection, while the 90° cable exit angle allows for optimal routing. RoHS compliant and suitable for Wire to Board or Wire-to-Device connections, this cover is a must-have for maintaining safety and compliance in automotive applications. Elevate your connector system with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-1658622-0 | 50 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Sullins Connector Solutions 1-968855-1 | AMP MCP 2.8, CONTACT SWS | ![]() |
| Sullins Connector Solutions 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| Sullins Connector Solutions 34541 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| Sullins Connector Solutions 350778-1 | 02P UMNL CAP HSG | ![]() |
| Sullins Connector Solutions 350780-1 | 04P UMNL CAP HSG | ![]() |
| Sullins Connector Solutions 35112 | TERMINAL,PIDG R 12-10 3/8 | ![]() |
| Sullins Connector Solutions 50981 | TERMINAL,SOLIS R 16-14 1/2 | ![]() |
| Sullins Connector Solutions 770849-9 | 09P SL156 HSG W/LCK RMP & TABS | ![]() |
| Sullins Connector Solutions 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| Sullins Connector Solutions 828907-1 | 55P JUN-POW-TIM GEH | ![]() |
| Sullins Connector Solutions T4110001051-000 | M12 FEMALE STRAIGHT A CODE 5P PG7 GOLD | ![]() |


