| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 828907-1 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 12 V DC |
| Strain Relief: | Yes |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 55 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 2.069 in |
| Cable Exit Angle: | 90° |
| Height: | 1.585 in, 40.25 mm |
| Width: | 1.417 in, 36 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 828907-1 |
| SKU: | AMP828907-1 |
828907-1
| Heilind Number: | AMP828907-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 828907-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connector system with the Junior Power Timer series housing. Designed for female terminals, this essential component features two rows with a 5mm pitch for seamless integration. With a 12V DC voltage rating and UL 94-HB material flammability standard, it ensures reliable performance under demanding conditions. The strain relief and polarization elements enhance durability and functionality, while the 55 positions cater to diverse circuit applications. Its compact dimensions, black body color, and 90° cable exit angle offer versatile installation options. Crafted from PBT GF for superior quality, this connector accessory is a must-have for automotive professionals seeking top-tier performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-4 | 3.96 EP PLUG HSG 4P(NATURAL) | ![]() |
| TE Connectivity 1-1658622-0 | 50 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1838274-3 | M12 FLD SER CONN. FEMALE SKT S | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 322798 | SOLIS R HR 22-16COM 22-18MIL 8 | ![]() |
| TE Connectivity 33456 | TERMINAL,SOLIS R 12-10 6 | ![]() |
| TE Connectivity 35112 | TERMINAL,PIDG R 12-10 3/8 | ![]() |
| TE Connectivity 50981 | TERMINAL,SOLIS R 16-14 1/2 | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 770849-9 | 09P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity HCC36DRTI | DECKEL F 55P GEH | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity T4110001051-000 | M12 FEMALE STRAIGHT A CODE 5P PG7 GOLD | ![]() |
| TE Connectivity VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |


