| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936154-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Row Spacing: | .196 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 22 |
| GPL: | N18 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | 1.94 in |
| Cable Exit Angle: | 180° |
| Height: | 19.7 mm, .775 in |
| Width: | 1.33 in, 34 mm |
| Mating Tab Width: | .09 in, 2.28 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 936154-2 |
| SKU: | AMP936154-2 |
936154-2
| Heilind Number: | AMP936154-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 936154-2 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Multilock Connector System, a versatile solution for your automotive connectivity needs. This housing accommodates male terminals with ease, featuring two rows spaced at 4 mm and 5 mm for efficient signal transmission. Crafted from durable PBT, it offers reliable performance in demanding environments. With 22 positions available, it ensures comprehensive circuit connectivity. Ideal for wire-to-wire applications, it boasts a compact design with a 180° cable exit angle for easy installation. The integrated polarization and primary locking feature guarantee secure connections. Whether for automotive or general signal transmission, this black connector housing is a dependable choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 368087-1 | ![]() | |
| TE Connectivity 1897752-1 | ![]() | |
| TE Connectivity 368086-1 | ![]() |


