| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936211-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Row Spacing: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 16 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | 1.46 in |
| Cable Exit Angle: | 180° |
| Height: | 16.7 mm, .657 in |
| Width: | 1.33 in, 34 mm |
| Mating Tab Width: | .09 in, 2.3 mm |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 936211-1 |
| SKU: | AMP936211-1 |
936211-1
| Heilind Number: | AMP936211-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 936211-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Multilock Connector System, a versatile solution for automotive applications. This housing, designed for male terminals, features two rows with a 4mm pitch and .157-inch row spacing, ensuring secure connections. With a total of 16 positions, it offers ample connectivity options for signal transmission. Constructed with PBT material and meeting UL 94-HB flammability standards, it guarantees durability and safety. The integrated polarization and terminal position assurance enhance installation accuracy, while the operating temperature range of -40 to 80 °C (-40 to 176 °F) ensures reliability even in harsh conditions. Its compact design, with dimensions of 1.46 inches in length, 34mm in width, and .657 inches in height, allows for easy integration. Suitable for wire-to-wire connections, this connector accessory is essential for automotive electrical systems, offering seamless performance and RoHS compliance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 368087-1 | ![]() | |
| TE Connectivity 1897752-1 | ![]() | |
| TE Connectivity 368086-1 | ![]() | |
| TE Connectivity 936201-1 | ![]() |


