936213-1

Heilind Number:AMP936213-1
Manufacturer:TE Connectivity
Manufacturer Number:936213-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

090III 18P CAP ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 936213-1
Series:Multilock Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.157 in, 4 mm
Row Spacing:.197 in, 5 mm
Polarization:Yes
Body Material:PBT
Number of Positions:18
GPL:N18
Packaging:Bag
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Wire
Length:1.625 in
Height:1.339 in, 34 mm
Width:19.7 mm, .776 in
Mating Tab Width:.09 in, 2.3 mm
Body Color:Natural
Serviceable:No
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Part Aliases:936213-1
SKU:AMP936213-1

Detailed Description

Introducing the Multilock Connector System, a reliable solution for automotive applications. This housing, designed for female terminals, features two rows with a 4mm pitch for secure connections. With a total of 18 positions, it ensures efficient signal transmission. Constructed from durable PBT material in a natural color, it offers both strength and visual appeal. The compact dimensions of 1.625 inches in length, 1.339 inches in height, and 0.776 inches in width make it ideal for space-constrained installations. Its polarization feature enhances mating accuracy, while its wire-to-wire connector system simplifies assembly. Meeting RoHS compliance standards, this connector is environmentally friendly. Perfect for automotive circuit applications, it comes packaged in a convenient bag for easy handling. Whether for new installations or replacements, this Multilock connector is a dependable choice for your automotive connectivity needs.