| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936238-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 4 |
| GPL: | N18 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .854 in |
| Height: | 1.339 in, 34 mm |
| Width: | 16.3 mm, .642 in |
| Mating Tab Width: | .09 in, 2.3 mm |
| Body Color: | Natural |
| Serviceable: | No |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 936238-1 |
| SKU: | AMP936238-1 |
936238-1
Specifications
Detailed Description
Introducing the Multilock Connector System, a crucial component for seamless signal transmission in automotive applications. This housing, designed for female terminals, features a single row with 4 positions and a 4mm pitch for efficient connectivity. Constructed from durable PBT, it ensures long-lasting performance in demanding environments. With built-in polarization, it guarantees proper alignment during assembly. Measuring at .854 inches in length, 1.339 inches in height, and .642 inches in width, this connector offers a compact yet robust solution for wire-to-wire connections. Its natural body color complements any installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the Multilock Connector System for reliable and compliant automotive connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 368087-1 | ![]() | |
| TE Connectivity 1897752-1 | ![]() | |
| TE Connectivity 368086-1 | ![]() | |
| TE Connectivity 368088-1 | ![]() | |
| TE Connectivity 936227-1 | ![]() |


