| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936238-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 4 |
| GPL: | N18 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .858 in |
| Cable Exit Angle: | 180° |
| Height: | 13.3 mm, .523 in |
| Width: | 1.33 in, 34 mm |
| Mating Tab Width: | .09 in, 2.28 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 936238-2 |
| SKU: | AMP936238-2 |
936238-2
Specifications
Detailed Description
Explore seamless connectivity with our Multilock Connector System, designed for optimal performance in automotive applications. This male terminal housing, featuring a single row layout and a 4mm pitch, ensures secure and efficient signal transmission. Crafted from durable PBT, it guarantees long-lasting reliability. With four positions and integrated polarization, it offers precise alignment for seamless assembly. The black housing, measuring .858 inches in length and .523 inches in height, is ideal for wire-to-wire connections with a 180° cable exit angle. RoHS compliant and suitable for lead-free solder processes, this connector accessory provides essential functionality in automotive electronics. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 368087-1 | ![]() | |
| TE Connectivity 1897752-1 | ![]() | |
| TE Connectivity 368086-1 | ![]() | |
| TE Connectivity 368088-1 | ![]() | |
| TE Connectivity 936227-1 | ![]() |


