| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936292-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 3 |
| GPL: | N18 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M103 |
| Connector System: | Wire to Wire |
| Length: | .929 in |
| Cable Exit Angle: | 180° |
| Height: | 20 mm, .787 in |
| Width: | 1.72 in, 43.9 mm |
| Mating Tab Width: | .09 in, 2.3 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 936292-2 |
| SKU: | AMP936292-2 |
936292-2
Specifications
Detailed Description
Introducing the Multilock Connector System, a high-quality housing designed for male terminals in automotive applications. With a single row and three positions, this connector ensures efficient signal transmission with built-in polarization for proper alignment. Constructed from durable PBT material meeting UL 94-HB flammability standards, it guarantees reliable performance even in harsh environments. Featuring a black body with a compact design, it measures .929 inches in length, .787 inches in height, and 1.72 inches in width, making it ideal for wire-to-wire connections. The 180° cable exit angle, along with integrated sealing, enhances installation flexibility and environmental protection. With a wide operating temperature range of -40 to 120°C (-40 to 248°F), this connector is suitable for a variety of automotive applications. Its tray packaging and serviceability further facilitate convenient handling. Compliant with RoHS standards, it offers a sustainable solution for your connectivity needs in the automotive sector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 936251-2 | ![]() | |
| TE Connectivity 936260-1 | ![]() | |
| TE Connectivity 936261-1 | ![]() | |
| TE Connectivity 936262-1 | ![]() |


