| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936348-1 |
| Series: | TH/.025 Connector System |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 12 |
| GPL: | N22 |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Wire |
| Length: | .606 in |
| Height: | 19 mm, .748 in |
| Width: | 15.8 mm, .622 in |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | White |
| Serviceable: | No |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 936348-1 |
| SKU: | AMP936348-1 |
936348-1
Specifications
Detailed Description
Enhance your automotive connectivity with the TH/.025 Connector System, featuring a compact design with two rows and 12 positions for seamless signal transmission. Crafted from durable PBT, this connector ensures reliable performance in automotive applications. With a pitch of .087 inches (2.2 mm) and row spacing of .118 inches (3 mm), it offers precise mating and polarization for secure connections. The white body color adds a sleek touch, while the .606-inch length, .748-inch height, and .622-inch width accommodate various installation requirements. RoHS compliant and suitable for lead-free solder processes, this connector is a dependable choice for your automotive projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1123343-1 | ![]() | |
| TE Connectivity 1565894-1 | ![]() | |
| TE Connectivity 1318772-1 | ![]() | |
| TE Connectivity 1318772-2 | ![]() |


