936444-3

Heilind Number:AMP936444-3
Manufacturer:TE Connectivity
Manufacturer Number:936444-3
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

SPT 4P PLUG ASSY GRY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 936444-3
Color:Gray
Series:Standard Power Timer
Number of Rows:1
Pitch:.134 in, 3.4 mm
Number of Positions:4
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP936444-3

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with our SPT 4P Plug Assembly in a sleek gray hue. This essential connector, part of our Standard Power Timer series, features a single row of four positions with a 3.4mm pitch. Its 180° cable exit angle ensures seamless installation, while its durable construction guarantees long-lasting performance. Perfect for a wide range of applications, this plug assembly is a must-have accessory for any automotive enthusiast. Elevate your connectivity with ease and confidence.