965601-3

Heilind Number:AMP965601-3
Manufacturer:TE Connectivity
Manufacturer Number:965601-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MICRO QUADLOK SYSTEM SOCKET HSG 8 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 965601-3
Series:MQS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:8
GPL:N02
Packaging:Carton
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M133
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:.654 in
Cable Exit Angle:Other
Height:11.3 mm, .445 in
Width:.274 in, 6.95 mm
Mating Tab Width:.025 in, .63 mm
Body Color:Black
Serviceable:No
Connector Code :1
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Standards Met:LV214
Part Aliases:965601-3
SKU:AMP965601-3

Detailed Description

Introducing the MICRO QUADLOK SYSTEM SOCKET HSG 8 POS, a versatile housing designed for female terminals in automotive applications. This compact connector, part of the MQS series, features a 2.54mm pitch with two rows, allowing for secure signal transmission. Constructed with durable PBT GF material and meeting LV214 standards, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 130°C. The black housing, measuring .654 inches in length, .445 inches in height, and .274 inches in width, offers easy integration into wire-to-wire, wire-to-board, and wire-to-device connections. With polarization for proper mating, terminal position assurance, and primary locking features, it guarantees a secure and efficient assembly process. RoHS compliant and suitable for lead-free solder processes, this connector is essential for automotive electronic systems, providing quality and longevity in every application.